9033R0M-14-3 | ||
---|---|---|
DigiKey Part Number | 1465-9033R0M-14-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 9033R0M-14-3 | |
Description | CAP SILICON 33PF 20% NONSTANDARD | |
Customer Reference | ||
Detailed Description | 33 pF Silicon Capacitor Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 33 pF | |
Tolerance | ±20% | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Height | 0.004" (0.10mm) | |
Size / Dimension | 0.055" L x 0.036" W (1.40mm x 0.91mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥136.56340 | ¥6,828.17 |
100 | ¥120.32330 | ¥12,032.33 |
250 | ¥114.41808 | ¥28,604.52 |
500 | ¥107.03634 | ¥53,518.17 |