
U067 | |
|---|---|
DigiKey Part Number | 2221-U067-ND |
Manufacturer | |
Manufacturer Product Number | U067 |
Description | M5STICKC RS485 HAT AOZ1282CI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AOZ1282CI RS485 Interface M5StickC Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer M5Stack Technology Co., Ltd. | Function RS485 |
Packaging Retail Package | Utilized IC / Part AOZ1282CI |
Part Status Active | Contents Board(s), Accessories |
Platform M5StickC | Suggested Programming Environment Arduino, Blockly, Python, UIFlow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |









