SFT-40-W27H-F50-D7272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-40-W30H-F50-D8302

DigiKey Part Number
1214-SFT-40-W30H-F50-D8302TR-ND - Tape & Reel (TR)
1214-SFT-40-W30H-F50-D8302CT-ND - Cut Tape (CT)
1214-SFT-40-W30H-F50-D8302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFT-40-W30H-F50-D8302
Description
5050 PKG, MAX 4A (3V), 3000K, CR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting SFT-40-WxH White, Warm 3000K 2.8V 1.5A 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
385lm (375lm ~ 395lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
92 lm/W
CRI (Color Rendering Index)
95
Current - Max
4A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.046" (1.16mm)
Thermal Resistance of Package
0.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.92000¥53.92
10¥40.60300¥406.03
100¥32.77850¥3,277.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥34.35446¥17,177.23
1,000¥33.05632¥33,056.32
1,500¥32.39190¥48,587.85
2,500¥31.64261¥79,106.53
Manufacturers Standard Package