MP-3030-2200-50-80 | ||
---|---|---|
DigiKey Part Number | 1214-1311-2-ND - Tape & Reel (TR) 1214-1311-1-ND - Cut Tape (CT) 1214-1311-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3030-2200-50-80 | |
Description | LED MP3030 COOL WHITE 5000K 3030 | |
Customer Reference | ||
Detailed Description | LED Lighting MP-3030 White, Cool 5000K 6.2V 150mA 110° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 114lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49200 | ¥24.92 |
100 | ¥1.12070 | ¥112.07 |
500 | ¥1.01192 | ¥505.96 |
1,000 | ¥0.83123 | ¥831.23 |
2,000 | ¥0.72278 | ¥1,445.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.65050 | ¥3,252.50 |
10,000 | ¥0.57822 | ¥5,782.20 |
25,000 | ¥0.54208 | ¥13,552.00 |
50,000 | ¥0.48787 | ¥24,393.50 |
125,000 | ¥0.46980 | ¥58,725.00 |