MP-3030-210H-30-80

DigiKey Part Number
1214-1596-2-ND - Tape & Reel (TR)
1214-1596-1-ND - Cut Tape (CT)
1214-1596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-210H-30-80
Description
LED MP3030210H WM WHT 3000K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-210H White, Warm 3000K 6V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3030-210H-30-80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
140lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
16°C/W
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.62700¥26.27
100¥1.18050¥118.05
500¥1.06666¥533.33
1,000¥0.87610¥876.10
2,000¥0.76185¥1,523.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.68566¥3,428.30
10,000¥0.60948¥6,094.80
25,000¥0.57138¥14,284.50
50,000¥0.51425¥25,712.50
125,000¥0.49520¥61,900.00
Manufacturers Standard Package