MP-3030-1100-56-95 | ||
---|---|---|
DigiKey Part Number | 1214-1348-2-ND - Tape & Reel (TR) 1214-1348-1-ND - Cut Tape (CT) 1214-1348-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP-3030-1100-56-95 | |
Description | LED MP3030 COOL WHITE 5600K 3030 | |
Customer Reference | ||
Detailed Description | LED Lighting MP-3030 White, Cool 5600K 3V 150mA 110° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5600K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 60lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 240mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.03000 | ¥3.03 |
10 | ¥2.35800 | ¥23.58 |
100 | ¥1.06010 | ¥106.01 |
500 | ¥0.95718 | ¥478.59 |
1,000 | ¥0.78626 | ¥786.26 |
2,000 | ¥0.68371 | ¥1,367.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61534 | ¥3,076.70 |
10,000 | ¥0.54697 | ¥5,469.70 |
25,000 | ¥0.51278 | ¥12,819.50 |
50,000 | ¥0.46150 | ¥23,075.00 |
125,000 | ¥0.44441 | ¥55,551.25 |