
CXM-4-27-90-36-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-4-27-90-36-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-4-27-90-36-AC40-F5-3 |
Description | LED COB CXM-4 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-4 White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-4-27-90-36-AC40-F5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 445lm (Typ) | |
Current - Test | 120mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 400mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 4.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 80 | ¥10.73888 | ¥859.11 |
| 160 | ¥10.01381 | ¥1,602.21 |
| 560 | ¥8.96866 | ¥5,022.45 |
| 1,040 | ¥8.55618 | ¥8,898.43 |
| 2,000 | ¥8.18193 | ¥16,363.86 |
| 5,040 | ¥7.74403 | ¥39,029.91 |
| 10,000 | ¥7.47697 | ¥74,769.70 |

