CXM-14-50-80-36-AC40-F5-3 | ||
---|---|---|
DigiKey Part Number | 1214-1620-ND | |
Manufacturer | ||
Manufacturer Product Number | CXM-14-50-80-36-AC40-F5-3 | |
Description | LED COB CXM-14 GEN4 WHT SQ 5000K | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-14 Gen4 White, Cool Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4190lm (Typ) | |
Current - Test | 720mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | 174 lm/W | |
Current - Max | 2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CXM-14 Gen4 |
HTML Datasheet | CXM-14 Gen4 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.56000 | ¥89.56 |
45 | ¥64.93133 | ¥2,921.91 |
90 | ¥53.65400 | ¥4,828.86 |
450 | ¥46.98971 | ¥21,145.37 |
945 | ¥44.42673 | ¥41,983.26 |
Attribute | Description |
---|---|
Other Names | 1214-1620 |
Standard Package | 45 |