
LXZ1-PL03 | |
|---|---|
DigiKey Part Number | 1416-LXZ1-PL03TR-ND - Tape & Reel (TR) 1416-LXZ1-PL03CT-ND - Cut Tape (CT) 1416-LXZ1-PL03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXZ1-PL03 |
Description | LED LUXEON Z AMBER 599NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Z Amber 599nm 0705 (1713 Metric) |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Temperature - Test 85°C |
Series | Viewing Angle 145° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0705 (1713 Metric) |
Color | Supplier Device Package SMD |
Wavelength 599nm | Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm) |
Current - Test 500mA | Height - Seated (Max) 0.038" (0.96mm) |
Voltage - Forward (Vf) (Typ) 2.25V | Base Product Number |
Lumens/Watt @ Current - Test 18 lm/W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥26.05000 | ¥260.50 |
| 100 | ¥20.57910 | ¥2,057.91 |
| 500 | ¥18.18324 | ¥9,091.62 |
| 1,000 | ¥17.40388 | ¥17,403.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.25679 | ¥32,513.58 |
| 4,000 | ¥15.71543 | ¥62,861.72 |



