WS48M-A12RGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS48M-A12RGB

DigiKey Part Number
67-WS48M-A12RGB-ND
Manufacturer
Manufacturer Product Number
WS48M-A12RGB
Description
PBS 19MM SPST 0.1A 48V MOM METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO (DM) Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
1.7, 2.6, 2.6 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.15mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.43000¥160.43
10¥138.42200¥1,384.22
25¥130.51520¥3,262.88
50¥124.82080¥6,241.04
100¥119.36460¥11,936.46
300¥111.18257¥33,354.77
500¥107.56328¥53,781.64
Manufacturers Standard Package