SSI-RM3091GD-150 | ||
---|---|---|
DigiKey Part Number | 67-1675-ND | |
Manufacturer | ||
Manufacturer Product Number | SSI-RM3091GD-150 | |
Description | LED 3MM GREEN 6"LDS REAR PANELMT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 25mA Wire Leads - 6" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.20" (5.08mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SSI-RM3091GD-150 |
Product Training Modules | |
Environmental Information | Lumex RoHS Cert |
HTML Datasheet | SSI-RM3091GD-150 |
Product Drawings | SSI-RM3091 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.62000 | ¥28.62 |
10 | ¥19.06500 | ¥190.65 |
100 | ¥14.67140 | ¥1,467.14 |
1,000 | ¥11.39733 | ¥11,397.33 |
5,000 | ¥10.52700 | ¥52,635.00 |
Attribute | Description |
---|---|
Other Names | SSIRM3091GD150 67-1675 67-1675-NDR |
Standard Package | 100 |