SSF-LXH103YD | ||
---|---|---|
DigiKey Part Number | 67-1237-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF-LXH103YD | |
Description | LED CBI 3MM YELLOW RA PC MNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SSF-LXH103YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.81000 | ¥5.81 |
10 | ¥3.81400 | ¥38.14 |
500 | ¥2.52314 | ¥1,261.57 |
1,000 | ¥1.94814 | ¥1,948.14 |
5,000 | ¥1.64302 | ¥8,215.10 |
10,000 | ¥1.58434 | ¥15,843.40 |