OED-LD65001E | ||
---|---|---|
DigiKey Part Number | 67-1501-ND | |
Manufacturer | ||
Manufacturer Product Number | OED-LD65001E | |
Description | LASER DIODE 650NM 5MW TO18 | |
Customer Reference | ||
Detailed Description | Laser Diode 650nm 5mW 2.1V 50mA Radial, Can, 3 Lead (5.6mm, TO-18) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Part Status | Obsolete | |
Wavelength | 650nm | |
Voltage - Input | 2.1V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 5mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |