LDQ-M512RI | ||
---|---|---|
DigiKey Part Number | 67-1440-ND | |
Manufacturer | ||
Manufacturer Product Number | LDQ-M512RI | |
Description | DISP 7SEG 0.56" QUAD GRN 12DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2.2V 10mA 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) 12-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LDQ-M512RI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.980" W x 0.315" D (19.00mm x 50.30mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.25000 | ¥40.25 |
10 | ¥28.46000 | ¥284.60 |
100 | ¥23.86070 | ¥2,386.07 |