LCM-S01604DSF | ||
---|---|---|
DigiKey Part Number | 67-1761-ND | |
Manufacturer | ||
Manufacturer Product Number | LCM-S01604DSF | |
Description | LCD MOD 64DIG 16X4 TRANS YLW/GRN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 87.00mm x 60.00mm x 12.70mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 64 | |
Display Format | 16 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 3.55mm W | |
Outline L x W x H | 87.00mm x 60.00mm x 12.70mm | |
Viewing Area | 62.00mm L x 25.60mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LCM-x01604Dxx ~ |
Product Training Modules | |
Environmental Information | Lumex RoHS Cert |
HTML Datasheet | LCM-x01604Dxx ~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.96000 | ¥273.96 |
45 | ¥214.50467 | ¥9,652.71 |
135 | ¥187.36933 | ¥25,294.86 |
Attribute | Description |
---|---|
Other Names | LCMS01604DSF 67-1761 LCM-S01604DSF-ND Q1238567 67-1761-NDR |
Standard Package | 45 |