LCD-S3X1C50TR/C | ||
---|---|---|
DigiKey Part Number | 67-1791-ND | |
Manufacturer | ||
Manufacturer Product Number | LCD-S3X1C50TR/C | |
Description | LCD 3.5 DIGIT .50" REFLECTIVE TN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Lumex RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,520 | ¥20.65467 | ¥52,049.77 |
Attribute | Description |
---|---|
Other Names | 67-1791 |
Standard Package | 210 |