RK 40-839/5M | ||
---|---|---|
DigiKey Part Number | 1794-1132-ND | |
Manufacturer | ||
Manufacturer Product Number | RK 40-839/5M | |
Description | CBL CIRC 4POS FEM TO WIRE 16.4' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 16.40' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RS 201-601A,RK 20-60A Datasheet |
HTML Datasheet | RS 201-601A,RK 20-60A Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥479.55000 | ¥479.55 |
10 | ¥440.08600 | ¥4,400.86 |
100 | ¥386.48810 | ¥38,648.81 |
Attribute | Description |
---|---|
Other Names | 1794-1132 500003208 |
Standard Package | 1 |