900016083 | ||
---|---|---|
DigiKey Part Number | 1794-1292-ND | |
Manufacturer | ||
Manufacturer Product Number | 900016083 | |
Description | CBL ASSY CIRC 8P F TO RJ45 8.2" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 8.20' (2.50m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥606.89000 | ¥606.89 |
10 | ¥556.91800 | ¥5,569.18 |
100 | ¥489.08960 | ¥48,908.96 |