Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Filament Material | PC-ABS (Polycarbonate-ABS Alloy) | |
Color | Natural | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 1.102 lb (500.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 260°C ~ 280°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.70000 | ¥294.70 |