RM-PE0013 | ||
---|---|---|
DigiKey Part Number | 1942-1121-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-PE0013 | |
Description | IC3D PETG BLUE, 3MM FILAMENT, 1K | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3D Printing Filament Blue PETG (Polyethylene Terephthalate Glycol-modified) 0.118" (3.00mm) 2.205 lb (1.00 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Blue | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 230°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.38000 | ¥328.38 |