KT-PR0051AU | ||
---|---|---|
DigiKey Part Number | 1942-KT-PR0051AU-ND | |
Manufacturer | ||
Manufacturer Product Number | KT-PR0051AU | |
Description | TAZ WORKHORSE EDITION AUSTRALIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 11.020" x 11.020" x 11.220" (280.00mm x 280.00mm x 285.00mm) | |
Interface | SD, USB | |
Voltage - Supply | 24VDC @ 21A | |
Contents | 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | LulzBot’s X/Y/Z Backlash Compensation for Printed Part Accuracy How To Clear A Clogged 3D Printer Nozzle – ATM Quick Take | Digi-Key Electronics |
Featured Product | TAZ Workhorse 3D Printers |
Projects | 3D Print Patterns for Investment Casting |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8477.80.0100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,831.16000 | ¥24,831.16 |
Attribute | Description |
---|---|
Other Names | 1942-KT-PR0051AU 810234031073 |
Standard Package | 1 |