KT-PR0050AU

DigiKey Part Number
KT-PR0050AU-ND
Manufacturer
Manufacturer Product Number
KT-PR0050AU
Description
TAZ PRO 3D PRINTER AUSTRALIA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Working Dimensions
11.020" x 11.020" x 11.220" (280.00mm x 280.00mm x 285.00mm)
Interface
USB
Voltage - Supply
24VDC @ 21A
Contents
3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41,679.18000¥41,679.18
Manufacturers Standard Package