Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 6.300" x 6.300" x 7.090" (160.00mm x 160.00mm x 180.00mm) | |
Interface | SD, USB | |
Voltage - Supply | 24VDC @ 6.25A | |
Contents | 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | How To Clear A Clogged 3D Printer Nozzle – ATM Quick Take | Digi-Key Electronics |
HTML Datasheet | Mini 2 Firmware Guide |
Projects |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8477.80.0100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,583.93000 | ¥12,583.93 |
Attribute | Description |
---|---|
Other Names | 1942-1096 KT-PR0047AU-ND 810234030625 |
Standard Package | 1 |