Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tool Head | |
For Use With/Related Products | LulzBot Mini, TAZ 5, TAZ 6 |
Resource Type | Link |
---|---|
Datasheets | Mini 2 Aerostruder v2 Micro Installation |
Video File | LulzBot SL Tool Head | Digi-Key Daily Lulzbot Aerostruder V2 Micro Tool Head |
Featured Product | TAZ SideKick 3D Printers |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8477.90.8695 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,567.29000 | ¥2,567.29 |
Attribute | Description |
---|---|
Other Names | 1942-1097 810234030724 |
Standard Package | 1 |