PA44-PZP | ||
---|---|---|
DigiKey Part Number | 309-1042-ND | |
Manufacturer | ||
Manufacturer Product Number | PA44-PZP | |
Description | ADAPTER 44-PLCC ZIF TO 44-PLCC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Z86C(E)21, 40, 43, 743, 44, 45, 46, 61 - Socket Module - PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PLCC | |
For Use With/Related Products | Z86C(E)21, 40, 43, 743, 44, 45, 46, 61 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PA44-P(Z)P Data Sheet |
HTML Datasheet | PA44-P(Z)P Data Sheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 3A992A |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,520.20000 | ¥1,520.20 |
Attribute | Description |
---|---|
Other Names | 309-1042 PA44PZP |
Standard Package | 1 |