ZEN056V260A16CE | ||
---|---|---|
DigiKey Part Number | ZEN056V260A16CETR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ZEN056V260A16CE | |
Description | TVS DEVICE MIXED 5.6V SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | Square 4mm, Formed Tabs | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | ZEN056V260A16CE Specifications |
Featured Product | Innovative Circuit Protection Solutions |
HTML Datasheet | ZEN056V260A16CE Specifications |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Attribute | Description |
---|---|
Other Names | ZEN056V260A16CECT RF2497-000CT RF2497-000DKR-ND RF2497-000TR-ND 1294-ZEN056V260A16CE RF2497-000 RF2497-000CT-ND RF2497-000DKR RF2497000 ZEN056V260A16CEDKR ZEN056V260A16CETR RF2497-000TR 2266-ZEN056V260A16CETR |
Standard Package | 4,000 |