RMB | USD

V20E550P

V20E550PL4B

Digi-Key Part Number
V20E550PL4B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
V20E550PL4B
Supplier
Description
VARISTOR 910V 10KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
910V 10kA Varistor 1 Circuit Through Hole Disc 20mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Energy
370J
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Number of Circuits
1
Maximum AC Volts
550V
Maximum DC Volts
745V
Varistor Voltage (Min)
819V
Varistor Voltage (Typ)
910V
Varistor Voltage (Max)
1.001kV
Current - Surge
10kA
Capacitance @ Frequency
300pF @ 1MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package400