V180CH8 | ||
---|---|---|
DigiKey Part Number | 18-V180CH8TR-ND - Tape & Reel (TR) 18-V180CH8CT-ND - Cut Tape (CT) 18-V180CH8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V180CH8 | |
Description | VARISTOR 180V 250A 2SMD NO LEAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 180 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 153 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 250 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥10.56100 | ¥105.61 |
25 | ¥10.02560 | ¥250.64 |
100 | ¥8.23390 | ¥823.39 |
250 | ¥7.69700 | ¥1,924.25 |
500 | ¥6.80208 | ¥3,401.04 |
1,000 | ¥5.37009 | ¥5,370.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.01209 | ¥20,048.36 |
8,000 | ¥4.76148 | ¥38,091.84 |
12,000 | ¥4.58247 | ¥54,989.64 |