V140LA10AP | ||
---|---|---|
DigiKey Part Number | F3016-ND | |
Manufacturer | ||
Manufacturer Product Number | V140LA10AP | |
Description | VARISTOR 220V 4.5KA DISC 14MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 4.5 kA | |
Energy | 42J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥4.60100 | ¥46.01 |
700 | ¥2.78691 | ¥1,950.84 |
1,400 | ¥2.22949 | ¥3,121.29 |
5,600 | ¥1.88113 | ¥10,534.33 |
10,500 | ¥1.81146 | ¥19,020.33 |