RMB | USD

Quote Required, submit request here.
USUR1000 SERIES

USUR1000-303K

Digi-Key Part Number
USUR1000-303K-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
USUR1000-303K
Supplier
Description
THERM NTC 30KOHM 3892K RING LUG
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
NTC Thermistor 30k Ring Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
30k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
3.00"" (76.20mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Power - Max
20mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Available To Order

Additional Resources
AttributeDescription
Standard Package1