RMB | USD

Obsolete item.
DO-214AA
DO-214AA
TV(A,B) Series Side 2
TV(A,B) Series Side 1

TVB270MSC-L

Digi-Key Part Number
TVB270MSC-LTR-ND - Tape & Reel (TR)
TVB270MSC-LCT-ND - Cut Tape (CT)
TVB270MSC-LDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
TVB270MSC-L
Supplier
Description
THYRISTOR 275V 300A DO214AA
Detailed Description
275V Off-State 300A Ipp TVS Thyristor DO-214AA, SMB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Breakover
350V
Voltage - Off State
275V
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Number of Elements
1
Voltage - On State
4V
Current - Peak Pulse (8/20µs)
300A
Current - Peak Pulse (10/1000µs)
100A
Current - Hold (Ih)
150mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Non-Stock

Additional Resources
AttributeDescription
Other NamesTVB270MSC-LTR
Standard Package2,500