TPSMD15A | ||
---|---|---|
DigiKey Part Number | F6562TR-ND - Tape & Reel (TR) F6562CT-ND - Cut Tape (CT) F6562DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSMD15A | |
Description | TVS DIODE 15VWM 24.4VC DO214AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.58500 | ¥65.85 |
100 | ¥5.11940 | ¥511.94 |
500 | ¥4.33954 | ¥2,169.77 |
1,000 | ¥3.53510 | ¥3,535.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.32784 | ¥9,983.52 |
6,000 | ¥3.16937 | ¥19,016.22 |
9,000 | ¥3.02309 | ¥27,207.81 |