TPSMC47CA | ||
---|---|---|
DigiKey Part Number | F6542TR-ND - Tape & Reel (TR) F6542CT-ND - Cut Tape (CT) F6542DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPSMC47CA | |
Description | TVS DIODE 40.2VWM 64.8VC DO214AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 64.8V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPSMC47CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.65800 | ¥56.58 |
100 | ¥3.91860 | ¥391.86 |
500 | ¥3.27388 | ¥1,636.94 |
1,000 | ¥2.78626 | ¥2,786.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.13408 | ¥6,402.24 |