41.4V Clamp 14.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB30AT3G

DigiKey Part Number
F11626TR-ND - Tape & Reel (TR)
F11626CT-ND - Cut Tape (CT)
F11626DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB30AT3G
Description
TVS DIODE 25.6VWM 41.4VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
635pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
25.6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
28.5V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
41.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
14.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMBJ26A-AQDiotec Semiconductor3,0004878-P6SMBJ26A-AQCT-ND¥1.16017Similar
In-Stock: 4,866
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.38300¥43.83
100¥2.82920¥282.92
500¥2.15962¥1,079.81
1,000¥1.94378¥1,943.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.42492¥3,562.30
5,000¥1.30434¥6,521.70
7,500¥1.24289¥9,321.68
12,500¥1.19398¥14,924.75
Manufacturers Standard Package