ST36ARP | ||
---|---|---|
DigiKey Part Number | ST-36ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ST36ARP | |
Description | DIAC 32-40V 2A DO214 | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 32 ~ 40V DO-214 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 32 ~ 40V | |
Current - Breakover | 15 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214 |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Attribute | Description |
---|---|
Other Names | ST-36ADKR ST-36A RP ST-36ACT ST-36ARP ST-36ATR |
Standard Package | 2,500 |