SPXI002.L | ||
---|---|---|
DigiKey Part Number | 18-SPXI002.L-ND | |
Manufacturer | ||
Manufacturer Product Number | SPXI002.L | |
Description | FUSE SOLAR 1500VDC 2A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2A 1.5 kVDC Fuse Cartridge Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging (In-Line) | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | Cartridge, Inline, Double Ended | |
Size / Dimension | 0.406" Dia x 3.205" L (10.31mm x 81.41mm) | |
Melting I²t | 1.55 | |
DC Cold Resistance | 0.191 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥200.34300 | ¥10,017.15 |