SMBJ75A | ||
---|---|---|
DigiKey Part Number | SMBJ75ALFTR-ND - Tape & Reel (TR) SMBJ75ALFCT-ND - Cut Tape (CT) SMBJ75ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ75A | |
Description | TVS DIODE 75VWM 121VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ75A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.11882 | ¥559.41 |
1,000 | ¥0.87071 | ¥870.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77927 | ¥2,337.81 |
6,000 | ¥0.76188 | ¥4,571.28 |
9,000 | ¥0.67479 | ¥6,073.11 |
30,000 | ¥0.66609 | ¥19,982.70 |
75,000 | ¥0.56596 | ¥42,447.00 |