
SMBJ70A | |
|---|---|
DigiKey Part Number | SMBJ70ALFTR-ND - Tape & Reel (TR) SMBJ70ALFCT-ND - Cut Tape (CT) SMBJ70ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ70A |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ70A Models |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 5.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB82A-E3/52 | Vishay General Semiconductor - Diodes Division | 1,427 | P6SMB82A-E3/52GICT-ND | ¥4.63000 | Direct |
| SMBJ70A-E3/52 | Vishay General Semiconductor - Diodes Division | 2,732 | SMBJ70A-E3/52GICT-ND | ¥4.63000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.56400 | ¥25.64 |
| 100 | ¥1.62000 | ¥162.00 |
| 500 | ¥1.21284 | ¥606.42 |
| 1,000 | ¥1.08110 | ¥1,081.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76123 | ¥2,283.69 |
| 6,000 | ¥0.69080 | ¥4,144.80 |
| 9,000 | ¥0.65489 | ¥5,894.01 |
| 15,000 | ¥0.61452 | ¥9,217.80 |
| 21,000 | ¥0.59061 | ¥12,402.81 |
| 30,000 | ¥0.56958 | ¥17,087.40 |











