SMBJ40A-HRA | ||
---|---|---|
DigiKey Part Number | SMBJ40A-HRA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMBJ40A-HRA | |
Description | TVS DIODE 40VWM 64.5VC DO214AA | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | SMBJ-HRA Series |
HTML Datasheet | SMBJ-HRA Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥81.26169 | ¥243,785.07 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SMBJ40A | Littelfuse Inc. | 25,032 | SMBJ40ALFCT-ND | ¥3.50000 | Direct |
ATV06B400J-HF | Comchip Technology | 2,519 | 641-1578-1-ND | ¥4.23000 | Direct |
SMBJ40A | Taiwan Semiconductor Corporation | 128,106 | SMBJ40AFSCT-ND | ¥2.44000 | Direct |
SMBJ40A-13-F | Diodes Incorporated | 167,989 | SMBJ40A-FDICT-ND | ¥2.44000 | Direct |
SMBJ40A-E3/52 | Vishay General Semiconductor - Diodes Division | 149,079 | SMBJ40A-E3/52GICT-ND | ¥3.82000 | Direct |
Attribute | Description |
---|---|
Other Names | -SMBJ40A-HRA |
Standard Package | 3,000 |