SE-601-0D-CC | ||
---|---|---|
DigiKey Part Number | 18-SE-601-0D-CC-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-601-0D-CC | |
Description | SE-601-0D WITH CONFORMAL COATING | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault, Overcurrent | |
Voltage - Supply | 12 ~ 24VDC | |
Trip Range | 0.1 ~ 0.2A | |
Delay Time | 0.5 ~ 2.5s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | |
Video File | HVAC - Take a Load Off – Protect Control Sense |
Design Resources | Industrial Relay Prod Selection Guide |
HTML Datasheet | SE-601 User Manual |
Manuals | SE-601 User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,606.78000 | ¥14,606.78 |
Attribute | Description |
---|---|
Other Names | 18-SE-601-0D-CC SE-601-0D-CC-ND -1024-SE-601-0D-CC |
Standard Package | 1 |