SE-134C-00 | ||
---|---|---|
DigiKey Part Number | F10438-ND | |
Manufacturer | ||
Manufacturer Product Number | SE-134C-00 | |
Description | GROUND CONTINUITY MONITOR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SE-134C-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120/240VAC/DC | |
Trip Range | - | |
Delay Time | 0.1 ~ 2.5s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Protection Relays, Controls |
Video File | HVAC - Take a Load Off – Protect Control Sense |
Design Resources | Industrial Relay Prod Selection Guide |
CAD Models | SE-134C-00 Models |
HTML Datasheet | SE-134C User Manual |
Manuals | SE-134C User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.33.3400 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,873.92000 | ¥28,873.92 |
Attribute | Description |
---|---|
Other Names | -SE-134C-00 PGM-8134-00-ND -PGM-8134-00 SE-134C-00-ND F10438 -PGM-8134-00-ND PGM-8134-00 |
Standard Package | 1 |