S6X8ECS2AP | ||
---|---|---|
DigiKey Part Number | S6X8ECS2AP-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | S6X8ECS2AP | |
Description | SCR 600V 800MA TO92 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 30 µA | |
Voltage - On State (Vtm) (Max) | 1.4 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
Resource Type | Link |
---|---|
Datasheets | S6X8ECS2 |
HTML Datasheet | S6X8ECS2 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84684 | ¥3,693.68 |
6,000 | ¥1.74966 | ¥10,497.96 |
10,000 | ¥1.62005 | ¥16,200.50 |
50,000 | ¥1.55525 | ¥77,762.50 |
Attribute | Description |
---|---|
Other Names | -S6X8ECS2AP |
Standard Package | 2,000 |