Q8016LH6TP | ||
---|---|---|
DigiKey Part Number | F7296-ND | |
Manufacturer | ||
Manufacturer Product Number | Q8016LH6TP | |
Description | TRIAC ALTERNSTR 800V 16A TO220AB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220AB-L | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB-L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.65000 | ¥30.65 |
50 | ¥24.25940 | ¥1,212.97 |
100 | ¥20.79370 | ¥2,079.37 |
500 | ¥18.48352 | ¥9,241.76 |
1,000 | ¥15.82652 | ¥15,826.52 |
2,000 | ¥14.90233 | ¥29,804.66 |
5,000 | ¥14.20921 | ¥71,046.05 |