Q6030LH5TP | ||
---|---|---|
DigiKey Part Number | F7292-ND | |
Manufacturer | ||
Manufacturer Product Number | Q6030LH5TP | |
Description | TRIAC ALTERNSTR 600V 30A TO220-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 600 V 30 A Through Hole TO-220-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 290A, 350A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.01000 | ¥43.01 |
50 | ¥34.06900 | ¥1,703.45 |
100 | ¥29.20240 | ¥2,920.24 |
500 | ¥25.95728 | ¥12,978.64 |
1,000 | ¥22.22593 | ¥22,225.93 |
2,000 | ¥20.92808 | ¥41,856.16 |