Q4004D3RP | ||
---|---|---|
DigiKey Part Number | Q4004D3TR-ND - Tape & Reel (TR) Q4004D3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | Q4004D3RP | |
Description | TRIAC SENS GATE 400V 4A TO252 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 4 A Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 46A, 55A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.76000 | ¥12.76 |
10 | ¥10.61800 | ¥106.18 |
100 | ¥8.45340 | ¥845.34 |
500 | ¥7.15328 | ¥3,576.64 |
1,000 | ¥6.06941 | ¥6,069.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.76594 | ¥14,414.85 |
5,000 | ¥5.54917 | ¥27,745.85 |
12,500 | ¥5.33240 | ¥66,655.00 |