PSR072UL0350X | ||
---|---|---|
DigiKey Part Number | 18-PSR072UL0350X-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR072UL0350X | |
Description | FUSE SQUARE 350A 1.3KVAC/1KVDC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 350A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PSR072UL0350X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.843" L x 2.362" W x 2.598" H (72.20mm x 60.00mm x 66.00mm) | |
Melting I²t | 18727 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,783.26000 | ¥3,783.26 |