PSR071UL0250Z | ||
---|---|---|
DigiKey Part Number | 18-PSR071UL0250Z-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR071UL0250Z | |
Description | FUSE SQUARE 250A 1.3KVAC/1KVDC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 250A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PSR071UL0250Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.843" L x 2.028" W x 2.264" H (72.20mm x 51.50mm x 57.50mm) | |
Melting I²t | 10592 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,300.29000 | ¥3,300.29 |
5 | ¥3,116.93400 | ¥15,584.67 |
10 | ¥2,750.24400 | ¥27,502.44 |