PSR070FS0160Z | ||
---|---|---|
DigiKey Part Number | F11873-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR070FS0160Z | |
Description | FUSE SQUARE 160A 1.3KVAC/1KVDC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 160A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PSR070FS0160Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 1.3 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.913" L x 1.693" W x 1.929" H (74.00mm x 43.00mm x 49.00mm) | |
Melting I²t | 2377 |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Brief | Power Speed® Flyer |
Video File | POWR-SPEED® High-Speed Square Body Fuses - PSR Series POWR-SPEED and PSR Series High-Speed Fuses |
Featured Product | PSR Series POWR-SPEED® High-Speed Square Body Fuses |
CAD Models | PSR070FS0160Z Models |
HTML Datasheet | Power Speed® Flyer |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8535.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,976.26000 | ¥2,976.26 |
10 | ¥2,480.21500 | ¥24,802.15 |
Attribute | Description |
---|---|
Other Names | F11873 PSR070FS0160Z-ND PSR070FS0160 -1024-PSR070FS0160Z |
Standard Package | 1 |