PSR033FS0800Z | ||
---|---|---|
DigiKey Part Number | F11862-ND | |
Manufacturer | ||
Manufacturer Product Number | PSR033FS0800Z | |
Description | FUSE SQUARE 800A 700VAC/600VDC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 800A 700 VAC 600 VDC Fuse Square Bolt Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PSR033FS0800Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 600 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CCC, CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | - | |
Size / Dimension | 2.008" L x 2.894" W x 3.130" H (51.00mm x 73.50mm x 79.50mm) | |
Melting I²t | 84691 |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Brief | Power Speed® Flyer |
Video File | POWR-SPEED® High-Speed Square Body Fuses - PSR Series POWR-SPEED and PSR Series High-Speed Fuses |
Featured Product | PSR Series POWR-SPEED® High-Speed Square Body Fuses |
CAD Models | PSR033FS0800Z Models |
HTML Datasheet | Power Speed® Flyer |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,683.40000 | ¥3,683.40 |
5 | ¥3,478.75200 | ¥17,393.76 |
10 | ¥3,069.48500 | ¥30,694.85 |
Attribute | Description |
---|---|
Other Names | F11862 PSR033FS0800Z-ND -1024-PSR033FS0800Z PSR033FS0800 |
Standard Package | 3 |