PLED350S | ||
---|---|---|
DigiKey Part Number | F11319TR-ND - Tape & Reel (TR) F11319CT-ND - Cut Tape (CT) F11319DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PLED350S | |
Description | LIGHT PROTECT LED SHUNT 320V SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Lighting Protection LED Shunt 320V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 380 V | |
Voltage | 320V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMBJ) |
Resource Type | Link |
---|---|
Datasheets | PLED Ultra Low Holding Current Series |
Product Training Modules | Sensing and Reliability Solutions for IoT Control Units |
PCN Design/Specification | Mult Dev Epoxy Chg 31/Mar/2023 |
HTML Datasheet | PLED_S Series, Ultra Low Holding Current |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48139 | ¥6,203.48 |
5,000 | ¥2.35078 | ¥11,753.90 |
12,500 | ¥2.17666 | ¥27,208.25 |
25,000 | ¥2.14183 | ¥53,545.75 |
Attribute | Description |
---|---|
Other Names | F11319CT F11319DKR F11319TR -PLED350S |
Standard Package | 2,500 |